10800625380000 KOSTAL

10800625380000

Automotive Connectors 53W MLK 1,2 MAT SEAL FOR 94453

Manufacturer:

Mfr Part:
10800625380000

TTI Part:
10800625380000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
Mounting StyleCable Mount / Free Hanging
Number of Positions53 Position
PackagingEach
Product TypeAutomotive Connectors
ProductAccessories
SubcategoryAutomotive Connectors
Termination StyleCrimp
TypeMat Seal

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909880
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.