10800583400131 KOSTAL

10800583400131

Automotive Connectors 8.5MM SINGLE WIRE SEAL SWS YELLOW

Manufacturer:

Mfr Part:
10800583400131

TTI Part:
10800583400131

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
Mounting StyleCable Mount / Free Hanging
PackagingEach
Product TypeAutomotive Connectors
ProductAccessories
SubcategoryAutomotive Connectors
Termination StyleCrimp
TypeSingle Wire Seal SLK 2,8

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909880
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.