Reference Only

10800444522091

Automotive Connectors 5.2MM WIRE SEAL SWS BLUE

Manufacturer:

Mfr Part:
10800444522091

TTI Part:
10800444522091

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
Accessory TypeWire Seal
ColorBlue
Mounting StylePush-In
PackagingEach
Product TypeAutomotive Connectors
ProductAccessories
SubcategoryAutomotive Connectors
Termination StylePress Fit

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926904590
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

60,000In Stock

Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes