
10508701-B
Automotive Connectors RECEPTACLE HSG 1WAY KS22-B
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOSTAL | |
| Product Category | Automotive Connectors | |
| Gender | Receptacle (Female) | |
| Color | Orange | |
| Packaging | Bulk | |
| Height | 21.23 mm | |
| Length | 49.65 mm | |
| Maximum Operating Temperature | + 140 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes