10400794061000 KOSTAL

10400794061000-B

Automotive Connectors SD RETAINER 96 WAY

Manufacturer:

Mfr Part:
10400794061000

TTI Part:
10400794061000-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeRetainer
Number of Positions96 Position
PackagingBulk
Current Rating7 A to 19 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeRetainer

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

912In Stock

Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.