10400692721000 KOSTAL

10400692721000

Automotive Connectors COVER ELEMENT LEFT

Manufacturer:

Mfr Part:
10400692721000

TTI Part:
10400692721000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
Accessory TypeCover
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Number of Positions25 Position
PackagingEach
Product TypeAutomotive Connectors
ProductAccessories
SubcategoryAutomotive Connectors
Termination StyleCrimp
TypeCap

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8538908040
TARIC8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,000In Stock

Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.