10400642408000 KOSTAL

10400642408000-B

Automotive Connectors SEAL RETAINER, 40W

Manufacturer:

Mfr Part:
10400642408000

TTI Part:
10400642408000-B

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeRetainer
Number of Positions86 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min22 AWG
Wire Gauge Max16 AWG
PackagingBulk
Current Rating7 A to 19 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeTerminal Carrier
Wire Gauge Range22 AWG to 16 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

591In Stock

Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes