Reference Only

10140499090020

Automotive Connectors SLK 2,8 TAB TERMINAL

Manufacturer:

Mfr Part:
10140499090020

TTI Part:
10140499090020

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
Contact GenderPin (Male)
Contact PlatingTin
Current Rating15 A, 23 A
GenderPin (Male)
Mounting StyleCable Mount / Free Hanging
PackagingReel
Product TypeAutomotive Connectors
ProductTerminals
SeriesSLK
SubcategoryAutomotive Connectors
Termination StyleCrimp
TypeTerminal
Wire Gauge Max18 AWG
Wire Gauge Min20 AWG
Wire Gauge Range18 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

280,000In Stock

Select a Package Option
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes