Reference Only
10124499100000
Automotive Connectors SLK 2,8 TAB TERMINAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOSTAL | |
| Product Category | Automotive Connectors | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Silver | |
| Current Rating | 19 A, 30 A | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Product | Terminals | |
| Series | SLK | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Type | Terminal | |
| Wire Gauge Max | 14 AWG | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Range | 14 AWG to 16 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Select a Package Option
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Bulk
Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes