10121177 KOSTAL

10121177-B

End of Life
Automotive Connectors RECEPT HSG MLK1.2 2W CODE E

Manufacturer:

Mfr Part:
10121177

TTI Part:
10121177-B

EDA / CAD Models

Alternate Part Number

10531140-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
PackagingBulk
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeWire Housing
Part # Aliases10094241-B

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

630In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes