Reference Only

10092984

End of Life
Automotive Connectors 2W MLK 1,2 SWS HPC RCPT HSG CODE B

Manufacturer:

Mfr Part:
10092984

TTI Part:
10092984

EDA / CAD Models

Alternate Part Number

10531130

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
Contact PlatingSilver
Current Rating9 A, 17 A
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Number of Positions2 Position
Number of Rows1 Row
PackagingEach
Product TypeAutomotive Connectors
ProductConnectors
SubcategoryAutomotive Connectors
Termination StyleCrimp
TypeWire Housing
Wire Gauge Max18 AWG
Wire Gauge Min26 AWG
Wire Gauge Range18 AWG to 26 AWG
Part # Aliases10010338

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.