
10092980
End of Life
Automotive Connectors 4W MLK 1,2 SWS HPC RCPT HSG CODE B
Alternate Part Number
10531919Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOSTAL | |
| Product Category | Automotive Connectors | |
| Contact Plating | Silver | |
| Current Rating | 9 A, 17 A | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Number of Positions | 4 Position | |
| Number of Rows | 1 Row | |
| Packaging | Each | |
| Product Type | Automotive Connectors | |
| Product | Housings | |
| Subcategory | Automotive Connectors | |
| Termination Style | Crimp | |
| Type | Female Connector | |
| Wire Gauge Max | 18 AWG | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Range | 18 AWG to 26 AWG | |
| Part # Aliases | 10010347 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |