10091223 KOSTAL

10091223

Automotive Connectors RIGHT COVER ELEMENT FOR 10026836

Manufacturer:

Mfr Part:
10091223

TTI Part:
10091223

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductAccessories
Accessory TypeCover
Number of Positions26 Position
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
PackagingEach
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeCap

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

12,000
On Order
12,000 expected 11-Mar-27
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes