10027386 KOSTAL

10027386

Automotive Connectors PLK 14,5 THS 50MM2 DIST BUSHING

Manufacturer:

Mfr Part:
10027386

TTI Part:
10027386

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductAccessories
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
PackagingEach
Current Rating250 A, 300 A
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeDistance Bushing

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538903000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.