10010337 KOSTAL

10010337-B

End of Life
Automotive Connectors NOT AVAILABLE THROUGH MOUSER

Manufacturer:

Mfr Part:
10010337

TTI Part:
10010337-B

EDA / CAD Models

Alternate Part Number

10530497-B

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOSTAL
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions2 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact PlatingSilver
Wire Gauge Min26 AWG
Wire Gauge Max18 AWG
PackagingBulk
Current Rating9 A, 17 A
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TypeFemale Connector
Wire Gauge Range18 AWG to 26 AWG
Part # Aliases10092983-B

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Select a Package Option
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Bulk

Pricing not available for this package type
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.