Reference Only

TLRZ2BTTD

Current Sense Resistors - SMD 1206 Zero Ohm Jumper

Manufacturer:

Mfr Part:
TLRZ2BTTD

TTI Part:
TLRZ2BTTD

EDA / CAD Models

Alternate Part Number

WSL120600000ZEA9

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesTLRZ
Temperature Coefficient100 PPM / C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 170 C
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeJumper

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

40,000In Stock

25,000 expected 21-Jul-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.109$545.00
$0.105$1,050.00
$0.101$1,515.00
$0.096$2,400.00
$0.091$4,550.00
Need more?

My Notes

Sign into see notes.