Reference Only

TLRH3APTTE8L00F

Current Sense Resistors - SMD 5W 0.008 Ohms 1%

Manufacturer:

Mfr Part:
TLRH3APTTE8L00F

TTI Part:
TLRH3APTTE8L00F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesTLRH
Resistance8 mOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Case Code - in2412
Case Code - mm6432
Length6.3 mm (0.248 in)
Width3.2 mm (0.126 in)
Height0.5 mm (0.02 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 170 C
TechnologyMetal Element
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors
TypeMetal Plate Current Sense Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.664$1,328.00
Need more?

My Notes

Sign into see notes.