Reference Only

SR733ATTER140F

Current Sense Resistors - SMD 1watts 0.140ohms 1%

Manufacturer:

Mfr Part:
SR733ATTER140F

TTI Part:
SR733ATTER140F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesSR73
Resistance140 mOhms
Power Rating1 W
Tolerance1 %
Temperature Coefficient100 PPM / C
Case Code - in2512
Case Code - mm6332
Length6.3 mm (0.248 in)
Width3.1 mm (0.122 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
TechnologyThick Film
Termination2 Terminal
Termination StyleSMD/SMT
QualificationAEC-Q200
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductThick Film Current Sensing Resistors
SubcategoryResistors
TypeLo-Ohm Thick Film Current Sense Resistor
Voltage Rating3.16 V

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.293$1,172.00
Need more?

My Notes

Sign into see notes.