Reference Only

SPR1CT52R102J

Carbon Film Resistors - Through Hole 1W 1K 5%TR

Manufacturer:

Mfr Part:
SPR1CT52R102J

TTI Part:
SPR1CT52R102J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCarbon Film Resistors - Through Hole
SeriesSPR
TypeFlameproof
Termination StyleAxial
Resistance1 kOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
Voltage Rating500 V
Diameter3.5 mm
Length9 mm
PackagingReel
Lead Diameter0.8 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.054$216.00
$0.05$400.00
$0.048$576.00
$0.045$900.00
$0.042$1,680.00
Need more?
Sign in to add projects and notes