Reference Only
RS73F1JTTD1001B
Thick Film Resistors - SMD 1K OHM .1% 25PPM 1/5W
Datasheet
RS73F1JTTD1001B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Series | RS73 | |
| Resistance | 1 kOhms | |
| Power Rating | 200 mW (1/5 W) | |
| Tolerance | 0.1 % | |
| Temperature Coefficient | 25 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 100 V | |
| Case Code - in | 0603 | |
| Case Code - mm | 1608 | |
| Length | 1.6 mm (0.063 in) | |
| Width | 0.8 mm (0.031 in) | |
| Height | 0.45 mm (0.018 in) | |
| Application | Automotive Grade | |
| Features | Precision Resistors | |
| Qualification | AEC-Q200 | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.097 | $485.00 |
Need more?
Sign in to add projects and notes