Reference Only
RS73F1ETTP2642D
Thick Film Resistors - SMD 26.4K OHM .5% 25PPM 1/8W
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 50,000 / Multiples: 50,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.064 | $3,200.00 |
Need more?
My Notes
Sign into see notes.