Reference Only

RN73R1ETTP1003F25

Thin Film Resistors - SMD 100K ohm 1% 25 ppm

Manufacturer:

Mfr Part:
RN73R1ETTP1003F25

TTI Part:
RN73R1ETTP1003F25

EDA / CAD Models

Alternate Part Number

RN73R1ETTP1003B25

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesRN73R
Resistance100 kOhms
Tolerance1 %
Temperature Coefficient25 PPM / C
Case Code - in0402
Case Code - mm1005
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.25 mm (0.01 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
Power Rating100 mW (1/10 W)
Voltage Rating50 V
ApplicationHigh Reliability
FeaturesHigh Precision
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Automotive Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypePrecision Thin Film Flat Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.061$610.00
$0.057$1,710.00
Need more?
Sign in to add projects and notes