Reference Only

RN731JTTD2152B25

End of Life
Thin Film Resistors - SMD SUGGESTED ALTERNATE RN73R1JTTD2152B25

Manufacturer:

Mfr Part:
RN73R1JTTD2152B25

TTI Part:
RN731JTTD2152B25

EDA / CAD Models

Alternate Part Number

RN73R1JTTD2152B25

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryThin Film Resistors - SMD
PackagingReel
SeriesRN73
Resistance21.5 kOhms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating62.5 mW (1/16 W)
Voltage Rating75 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
ProductPrecision Resistors Thin Film SMD
SubcategoryResistors
TechnologyThin Film
Termination StyleSMD/SMT
TypeThin Film (Metal) Chip Resistor-Ultra High Precision Tolerance

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0182$91.00
Need more?

My Notes

Sign into see notes.