Reference Only
RK73H2ATK001
Resistor Kits 1/4W 0805 Res Kit 12
Datasheet
RK73H2ATK001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Resistor Kits | |
| Series | RK73H | |
| Product | Thick Film Resistor SMD Kits | |
| Termination Style | SMD/SMT | |
| Package / Case | 0805 (2012 metric) | |
| Resistance Range | 10 Ohms to 10 MOhms | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 0.5 %, 1 % | |
| Temperature Coefficient | 400 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 150 V | |
| Qualification | AEC-Q200 | |
| Packaging | Box | |
| Product Type | Resistor Kits | |
| Subcategory | Resistors | |
| Type | Precision Thick Film Chip Resistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $397.00 | $397.00 | |
| $368.75 | $3,687.50 |
Need more?
Sign in to add projects and notes