Reference Only

RK73H1ETK001KIT

Resistor Kits 10-96K Ohm 1% 0402 Prec Flat Chip Resis

Manufacturer:

Mfr Part:
RK73H1ETK001KIT

TTI Part:
RK73H1ETK001KIT

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryResistor Kits
SeriesRK73H
ProductThick Film Resistor SMD Kits
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Resistance Range10 Ohms to 10 MOhms
Power Rating100 mW (1/10 W)
Tolerance0.5 %, 1 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
QualificationAEC-Q200
PackagingBox
Product TypeResistor Kits
SubcategoryResistors
TypePrecision Thick Film Chip Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$412.29$412.29
$390.87$3,908.70
Need more?
Sign in to add projects and notes