Reference Only

RD412ETTE823G

MELF Resistors 82K OHM 2% 1/4W

Manufacturer:

Mfr Part:
RD412ETTE823G

TTI Part:
RD412ETTE823G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMELF Resistors
SeriesRD41
Resistance82 kOhms
Power Rating250 mW (1/4 W)
Tolerance2 %
Minimum Operating Temperature- 55 C
Voltage Rating300 V
Case Code - mmMELF 0207
Diameter2.2 mm
Length5.9 mm
PackagingReel
Mounting StylePCB Mount
Product TypeMELF Resistors
ProductMELF Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.065$97.50
$0.064$192.00
$0.064$288.00
Need more?
Sign in to add projects and notes