Reference Only
RCTCTE
Test Plugs & Test Jacks 0805 TEST POINTS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Test Plugs & Test Jacks | |
| Product | Test Points | |
| Height | 1.45 mm | |
| Length | 2 mm | |
| Packaging | Reel | |
| Product Type | Test Plugs & Test Jacks | |
| Qualification | AEC-Q200 | |
| Series | RC | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Width | 1.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
368,000In Stock
110,000 expected on from 29-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.074 | $148.00 | |
| $0.07 | $280.00 | |
| $0.068 | $408.00 |
Need more?
Sign in to add projects and notes