Reference Only

RCR60CT52A184J

Thick Film Resistors - Through Hole 180K OHM 5% 350PPM 1W

Manufacturer:

Mfr Part:
RCR60CT52A184J

TTI Part:
RCR60CT52A184J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryThick Film Resistors - Through Hole
SeriesRCR
Resistance180 kOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating4 kV
Diameter3.5 mm
Length9.5 mm
Termination StyleAxial
QualificationAEC-Q200
PackagingAmmo Pack
Lead Diameter0.7 mm
ProductThick Film Resistors Leaded
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.44$880.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes