Reference Only

RCR50CT52A101J

Thick Film Resistors - Through Hole 100 OHM 5% 350PPM 1/2W

Manufacturer:

Mfr Part:
RCR50CT52A101J

TTI Part:
RCR50CT52A101J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryThick Film Resistors - Through Hole
SeriesRCR
Resistance100 Ohms
Power Rating500 mW (1/2 W)
Tolerance5 %
Temperature Coefficient500 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating2 kV
Diameter3.5 mm
Length9.5 mm
Termination StyleAxial
QualificationAEC-Q200
PackagingAmmo Pack
Lead Diameter0.7 mm
ProductThick Film Resistors Leaded
Mounting StylePCB Mount
Product TypeThick Film Resistors
SubcategoryResistors
TechnologyThick Film

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.22$440.00
Need more?
Sign in to add projects and notes