Reference Only

PSJ2NTEB2L00F

Current Sense Resistors - SMD .002 OHM 1% 6W

Manufacturer:

Mfr Part:
PSJ2NTEB2L00F

TTI Part:
PSJ2NTEB2L00F

EDA / CAD Models

Alternate Part Number

LRMAP3920C-R002FT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
Resistance2 mOhms
Power Rating6 W
Tolerance1 %
Temperature Coefficient75 PPM / C
Length10 mm (0.394 in)
Width5.2 mm (0.205 in)
Height1.17 mm (0.046 in)
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 175 C
Termination2 Terminal
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
SubcategoryResistors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533210030
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.06$3,180.00
$1.00$6,000.00
$0.98$8,820.00
Need more?

My Notes

Sign into see notes.