Reference Only

MOSX1CT528RR12J

Metal Oxide Resistors 0.12 ohm 5% 1W

Manufacturer:

Mfr Part:
MOSX1CT528RR12J

TTI Part:
MOSX1CT528RR12J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMetal Oxide Resistors
Resistance120 mOhms
Power Rating1 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Diameter3 mm
Length9 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesMOSX
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
SubcategoryResistors
TechnologyMetal Oxide

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.06$240.00
Need more?

My Notes

Sign into see notes.