Reference Only

MOS3CT631R102J

Metal Oxide Resistors 3W 1K 5%

Manufacturer:

Mfr Part:
MOS3CT631R102J

TTI Part:
MOS3CT631R102J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMetal Oxide Resistors
Resistance1 kOhms
Power Rating3 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Diameter6 mm
Length15.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesMOS
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

5,000
On Order
5,000 expected 22-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.083$415.00
Need more?

My Notes

Sign into see notes.