Reference Only

MOS3C471J

Metal Oxide Resistors RSS3 470 5%

Manufacturer:

Mfr Part:
MOS3C471J

TTI Part:
MOS3C471J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMetal Oxide Resistors
Resistance470 Ohms
Power Rating3 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Diameter6 mm
Length15.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesMOS
PackagingBulk
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.128$128.00
Need more?

My Notes

Sign into see notes.