Reference Only

MOS2CT52R104J

Metal Oxide Resistors 2W 100K 5%

Manufacturer:

Mfr Part:
MOS2CT52R104J

TTI Part:
MOS2CT52R104J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMetal Oxide Resistors
Resistance100 kOhms
Power Rating2 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient300 PPM / C
Diameter4 mm
Length12 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 200 C
SeriesMOS
PackagingReel
Mounting StylePCB Mount
Product TypeMetal Oxide Resistors
ProductMetal Oxide Film Resistors
SubcategoryResistors
TechnologyMetal Oxide

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

4,000In Stock

10,000 expected 03-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.078$156.00
$0.067$268.00
$0.066$396.00
$0.065$650.00
$0.06$1,200.00
Need more?

My Notes

Sign into see notes.