Reference Only
MFS1/4LCT52R750G
Metal Foil Resistors - Through Hole 75 OHM 2% 200PPM 1/4W
Datasheet
MFS1/4LCT52R750G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Metal Foil Resistors - Through Hole | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Foil Resistors | |
| Product | Automotive Resistors | |
| Qualification | AEC-Q200 | |
| Subcategory | Resistors | |
| Technology | Metal Foil |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.054 | $270.00 | |
| $0.054 | $540.00 | |
| $0.053 | $795.00 | |
| $0.052 | $1,300.00 | |
| $0.051 | $2,040.00 |
Need more?
Sign in to add projects and notes