Reference Only

MF1/4LCT52RR50G

Metal Film Resistors - Through Hole .5 OHM 2% 200PPM 1/4W

Manufacturer:

Mfr Part:
MF1/4LCT52RR50G

TTI Part:
MF1/4LCT52RR50G

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMetal Film Resistors - Through Hole
SeriesMF
Resistance500 mOhms
Power Rating250 mW (1/4 W)
Tolerance2 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Diameter2.3 mm
Length6.3 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors General Purpose
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.116$580.00
Need more?

My Notes

Sign into see notes.