Reference Only

MF1/4DCT52A6813F

Metal Film Resistors - Through Hole 681K OHM 1% 100PPM 1/4W

Manufacturer:

Mfr Part:
MF1/4DCT52A6813F

TTI Part:
MF1/4DCT52A6813F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMetal Film Resistors - Through Hole
SeriesMF
Resistance681 kOhms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Diameter2.3 mm
Length7.1 mm
Termination StyleAxial
QualificationAEC-Q200
PackagingAmmo Pack
ProductAutomotive Resistors
TypeSemi-Precision
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0308$154.00
$0.0305$305.00
$0.0302$453.00
$0.0299$747.50
$0.0296$1,480.00
Need more?
Sign in to add projects and notes