Reference Only

MF1/4DCT52A1002F

Metal Film Resistors - Through Hole 1/4 WATT 10K OHM 1%

Manufacturer:

Mfr Part:
MF1/4DCT52A1002F

TTI Part:
MF1/4DCT52A1002F

EDA / CAD Models

Alternate Part Number

MF1/4DCT52R1002F

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMetal Film Resistors - Through Hole
SeriesMF
Resistance10 kOhms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Diameter2.3 mm
Length6.3 mm
Termination StyleAxial
QualificationAEC-Q200
PackagingAmmo Pack
ProductMetal Film Resistors General Purpose
TypeSemi-Precision
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

20,000
On Order
20,000 expected 10-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.019$95.00
Need more?

My Notes

Sign into see notes.