Reference Only

MF1/4DC15R0F

Metal Film Resistors - Through Hole 15ohm 1% 100PPM

Manufacturer:

Mfr Part:
MF1/4DC15R0F

TTI Part:
MF1/4DC15R0F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMetal Film Resistors - Through Hole
SeriesMF
Resistance15 Ohms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating250 V
Diameter2.3 mm
Length6.3 mm
Termination StyleAxial
QualificationAEC-Q200
PackagingBulk
ProductMetal Film Resistors General Purpose
TypeSemi-Precision
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.047$47.00
$0.036$180.00
Need more?

My Notes

Sign into see notes.