Reference Only
MF1/4DC1001F
Metal Film Resistors - Through Hole 1K 1% 100PPM
Datasheet
MF1/4DC1001F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | Metal Film Resistors - Through Hole | |
| Series | MF | |
| Resistance | 1 kOhms | |
| Power Rating | 250 mW (1/4 W) | |
| Tolerance | 1 % | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Voltage Rating | 250 V | |
| Diameter | 2.3 mm | |
| Length | 6.3 mm | |
| Termination Style | Axial | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Product | Automotive Resistors | |
| Type | Semi-Precision | |
| Lead Diameter | 0.6 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.046 | $46.00 | |
| $0.039 | $195.00 |
Need more?
Sign in to add projects and notes