Reference Only

MF1/2DCT52R1003F

Metal Film Resistors - Through Hole 1/2W 100K ohm 1% 100K OHM 1%

Manufacturer:

Mfr Part:
MF1/2DCT52R1003F

TTI Part:
MF1/2DCT52R1003F

EDA / CAD Models

Alternate Part Number

CCF60100KFKE36

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryMetal Film Resistors - Through Hole
SeriesMF
Resistance100 kOhms
Power Rating500 mW (1/2 W)
Tolerance1 %
Temperature Coefficient100 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating350 V
Diameter3.5 mm
Length9 mm
Termination StyleAxial
PackagingReel
ProductMetal Film Resistors General Purpose
TypeSemi-Precision
Lead Diameter0.6 mm
Lead Spacing30 mm
Mounting StylePCB Mount
Product TypeMetal Film Resistors
SubcategoryResistors
TechnologyMetal Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

4,000
On Order
4,000 expected 02-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.092$368.00
Need more?
Sign in to add projects and notes