Reference Only

LT732BTTD622J3600

PTC Thermistors 6.2K OHM 5% (R)

Manufacturer:

Mfr Part:
LT732BTTD622J3600

TTI Part:
LT732BTTD622J3600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryPTC Thermistors
SeriesLT73
Resistance6.2 kOhms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.6 mm
Length3.2 mm
Package / Case1206 (3216 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Temperature Coefficient3600 PPM / C
TypePTC
Voltage50 V
Width1.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.273$1,365.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes