Reference Only

LT732ATTD102J3900

PTC Thermistors 1K OHM 5%

Manufacturer:

Mfr Part:
LT732ATTD102J3900

TTI Part:
LT732ATTD102J3900

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryPTC Thermistors
SeriesLT73
Resistance1 kOhms
Tolerance5 %
Mounting StylePCB Mount
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingReel
Height0.5 mm
Length2 mm
Package / Case0805 (2012 metric)
Product TypePTC Thermistors
SubcategoryThermistors
Temperature Coefficient3900 PPM / C
TypePTC
Voltage50 V
Width1.25 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.287$1,435.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes