Reference Only

KQT0402TTD15NH

End of Life
RF Inductors - SMD 15 NH 3%

Manufacturer:

Mfr Part:
KQT0402TTD15NH

TTI Part:
KQT0402TTD15NH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryRF Inductors - SMD
Package / Case0402 (1005 metric)
Inductance15 nH
Tolerance3 %
Maximum DC Resistance8 Ohms
TerminationStandard
QualificationAEC-Q200
SeriesKQ/KQT
PackagingReel
ApplicationRF
Case Code - in0402
Case Code - mm1005
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.338$676.00
$0.332$1,328.00
$0.325$1,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes