Reference Only
KQ0603TTER56J
End of Life
RF Inductors - SMD .56 NH 5%
Datasheet
KQ0603TTER56J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | RF Inductors - SMD | |
| Inductance | 560 nH | |
| Tolerance | 5 % | |
| Maximum DC Resistance | 2.09 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Q Minimum | 30 | |
| Self Resonant Frequency | 560 MHz | |
| Length | 1.60 mm | |
| Width | 1.0 mm | |
| Height | 0.90 mm | |
| Packaging | Reel | |
| Inductance - nH | 560 nH | |
| Inductance - pH | 560000 pH | |
| Mounting Style | PCB Mount | |
| Product Type | RF Inductors - Leaded |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504504000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |