Reference Only

JL6CT52A

Carbon Film Resistors - Through Hole 10 AMP ZERO OHM 22 GAUGE

Manufacturer:

Mfr Part:
JL6CT52A

TTI Part:
JL6CT52A

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCarbon Film Resistors - Through Hole
SeriesJL
TypeCarbon Film Resistors Zero-Ohm
Termination StyleAxial
Resistance10 mOhms
Diameter0.6 mm
Length65 mm
PackagingAmmo Pack
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0172$86.00
$0.017$170.00
$0.0164$246.00
$0.0158$395.00
$0.0151$755.00
Need more?
Sign in to add projects and notes