Reference Only
DN5Q24TTEB
ESD Protection Diodes / TVS Diodes 10V(R) @ 1MA(I(R))
Datasheet
DN5Q24TTEB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KOA Speer | |
| Product Category | ESD Protection Diodes / TVS Diodes | |
| Polarity | Unidirectional | |
| Number of Channels | 18 Channel | |
| Working Voltage | 1.2 V | |
| Termination Style | SMD/SMT | |
| Breakdown Voltage | 7.2 V | |
| Package / Case | QSOP-24 | |
| Cd - Diode Capacitance | 2 pF | |
| Vesd - Voltage ESD Contact | 16 kV | |
| Vesd - Voltage ESD Air Gap | 16 kV | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Product | TVS Diodes | |
| Series | DN(X) | |
| Packaging | Reel | |
| Subcategory | ESD Protection Diodes / TVS Diodes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.55 | $6,375.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes