Reference Only

CFP1/4CT52R102J

Carbon Film Resistors - Through Hole 1K ohm 5% FLAMEPROOF

Manufacturer:

Mfr Part:
CFP1/4CT52R102J

TTI Part:
CFP1/4CT52R102J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCarbon Film Resistors - Through Hole
SeriesCF
TypeStandard
Termination StyleAxial
Resistance1 kOhms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient- 450 PPM / C, + 350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating300 V
Diameter2.3 mm
Length6.1 mm
PackagingReel
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistors
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

110,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.022$110.00
$0.0206$206.00
$0.0196$294.00
$0.0185$462.50
$0.0172$860.00
Need more?
Sign in to add projects and notes