Reference Only

CF1/4C101J

Carbon Film Resistors - Through Hole 100ohms 5%

Manufacturer:

Mfr Part:
CF1/4C101J

TTI Part:
CF1/4C101J

EDA / CAD Models

Alternate Part Number

CF1/4CT52A101J

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCarbon Film Resistors - Through Hole
SeriesCF
TypeGeneral Purpose
Termination StyleAxial
Resistance100 Ohms
Power Rating250 mW (1/4 W)
Tolerance5 %
Temperature Coefficient- 450 PPM / C, + 350 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating300 V
Diameter2.3 mm
Length6.1 mm
PackagingBulk
Lead Diameter0.6 mm
Mounting StylePCB Mount
Product TypeCarbon Film Resistor
SubcategoryResistors
TechnologyCarbon Film

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533100065
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

8,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.0348$34.80
$0.029$145.00
Need more?
Sign in to add projects and notes