Reference Only

BPR58CFTR68J

Current Sense Resistors - Through Hole 0.68 Ohm 5W 5% 350ppm

Manufacturer:

Mfr Part:
BPR58CFTR68J

TTI Part:
BPR58CFTR68J

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKOA Speer
Product CategoryCurrent Sense Resistors - Through Hole
SeriesBPR
Termination StyleRadial
Resistance680 mOhms
Power Rating5 W
Tolerance5 %
Temperature Coefficient350 PPM / C
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 200 C
Length14 mm
Width5 mm
Height18 mm
PackagingEach
ApplicationCurrent Sense
Lead Diameter0.8 mm
Lead Spacing9 mm
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
ProductMetal Element Current Sensing Resistors
SubcategoryResistors
TypeRectangular Type Metal Plate Resistor

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.643$1,286.00
Need more?

My Notes

Sign into see notes.